The OAR5R040JLF is a through-hole fixed resistor from TT with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 40mR and a tolerance of 5%. The resistor is available in a package quantity of 2500 and has a lead pitch of 20.32mm and a length of 20.32mm.
TT OAR5R040JLF technical specifications.
| Height | 8.9mm |
| Lead Pitch | 20.32mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Resistance | 40mR |
| Series | OAR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.65mm |
| RoHS | Compliant |
No datasheet is available for this part.