RESISTOR, CURRENT SENSE, 4W, 1%, 40ppm, 0.025ohm, SURFACE MOUNT, ROHS COMPLIANT
TT OARS-XP-R025FI technical specifications.
| Package/Case | Metal |
| Depth | 6.35mm |
| Length | 12mm |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT OARS-XP-R025FI to view detailed technical specifications.
No datasheet is available for this part.