TT ELECTRONICS / WELWYN - OARS1 - R005FI - CURRENT SENSE RES, 0R005, 1%, 1 W, SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 3.175mm |
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS1 |
| Termination | J-Hook |
| Tolerance | 1% |
| Voltage Rating (AC) | 50V |
| Width | 3.175mm |
| RoHS | Compliant |