SMD Current Sense Resistor, 0.015 ohm, OARS Series, SMD, 1 W, 1%, Metal Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 3.175mm |
| Length | 11.18mm |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OARS |
| Termination | J-Lead |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |