The OARS1R010FTR-LF is a 10mR 1% SMD/SMT chip resistor from TT, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a package quantity of 1900. The resistor has a height of 3.05mm, a length of 11.18mm, and a width of 3.18mm.
TT OARS1R010FTR-LF technical specifications.
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.