The OARS1R040J is a fixed resistor with a resistance of 40mR and a tolerance of 5%. It is designed for surface mount technology and has a maximum operating temperature of 125°C. The resistor is available in a tape and reel packaging format with a quantity of 1900 units per reel. It is not RoHS compliant.
TT OARS1R040J technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| RoHS Compliant | No |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.