The OARS XP 20mR 1% Metal Film Chip Resistor is a rectangular-shaped resistor with a maximum operating temperature of 160°C and a minimum operating temperature of -55°C. It features a lead-free construction and is compliant with automotive AEC-Q200 standards. The resistor has a maximum power dissipation of 5W and a resistance of 20mR with a tolerance of 1%. It is available in a single package quantity with a packaging type of cut tape.
TT OARSXPR020FLF technical specifications.
| Construction | Rectangular |
| Depth | 6.35mm |
| Features | Automotive AEC-Q200 |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20mR |
| Resistor Type | Metal Film |
| Series | OARS XP |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.