Transistor output slotted switch, featuring a 1-channel design. Collector-emitter voltage maximum of 30V and maximum collector current of 50mA. Operates within a temperature range of -40°C to 85°C, with a supply voltage range of 4.75V to 5.25V DC. Analog output type with 50mA output current. Packaged in bulk with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OCB350L125Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector-emitter Voltage-Max | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Output Current | 50mA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OCB350 |
| RoHS | Compliant |
Download the complete datasheet for TT OCB350L125Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.