This Hall Effect Sensor operates within a temperature range of -50°C to 150°C and is compliant with RoHS regulations. It has a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. The sensor has an output current of 25mA and an output voltage of 400mV. It is designed for screw mount applications with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OHB900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Frequency | 200kHz |
| Input Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 25V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Current | 25mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Termination | PC Pin |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for TT OHB900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.