The OMH090S is a Hall effect sensor with a TO-92-3 package, operating within a temperature range of -55°C to 125°C. It can handle a maximum supply current of 11mA and an operating supply voltage of 12V. The sensor is available in a bulk packaging quantity of 10. It is not RoHS compliant.
Sign in to ask questions about the TT OMH090S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OMH090S technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 11mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OMH090S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.