Linear, Latching, Omnipolar Hall Effect Sensor with a bipolar magnetic field sensitivity range of -25mT to 25mT. Features a 3-pin, through-hole mount ceramic package. Operates from a 4.5V to 24V supply voltage, with a typical supply current of 7mA and a maximum output current of 25mA. Offers a wide operating temperature range from -55°C to 125°C and includes radiation hardening.
Checking distributor stock and pricing after the page loads.
TT OMH3075B technical specifications.
| Package/Case | TO-92-3 |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 11mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |