Hall Effect Sensor, -25mT Min, 25mT Max, 0.19-0.40V, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount, HERMETIC SEALED, CERAMIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OMH360S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Package/Case | TO-92-3 |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 25V |
| Package Quantity | 10 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Termination | PC Pin |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for TT OMH360S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.