NPN Photodarlington optical sensor chip with a 935nm wavelength, housed in a T-1 package. Features a 15V collector-emitter breakdown voltage and a 32mA maximum collector current. This through-hole mount component offers a 25° viewing angle and operates within a -40°C to 100°C temperature range, with a power dissipation of 100mW.
Sign in to ask questions about the TT OP535A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP535A technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Height | 0.76mm |
| Length | 4.19mm |
| Lens Color | Green |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 32mA |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 935nm |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP535A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.