General purpose NPN phototransistor with a 930nm wavelength, housed in a transparent plastic package. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 2.4mA. Operates within a temperature range of -40°C to 100°C with a 100mW power dissipation. This through-hole mount component offers a 60° viewing angle and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP550C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 4.19mm |
| Lens Style | TRANSPARENT |
| Max Collector Current | 2.4mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 935nm |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP550C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.