The OP550D is a RoHS compliant, plastic packaged phototransistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 2.4mA. It is designed for operation in temperatures ranging from -40°C to 100°C and has a maximum power dissipation of 100mW. The device is available in a radial package with a transparent lens style and is suitable for through hole mounting.
TT OP550D technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Lens Style | TRANSPARENT |
| Max Collector Current | 2.4mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP550D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.