The OP555A is a 30V NPN phototransistor from TT, packaged in a ROHS compliant plastic package. It has a maximum collector current of 4.7mA and a maximum power dissipation of 100mW. The device is designed to operate over a temperature range of -40°C to 100°C and is available in a bulk packaging option.
TT OP555A technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 4.7mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 56° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP555A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.