The OP560B is a RoHS compliant, NPN phototransistor with a collector emitter breakdown voltage of 15V and a maximum collector current of 9.8mA. It has a maximum power dissipation of 100mW and is suitable for operation in temperatures ranging from -40°C to 100°C. The device is packaged in a radial, through hole package and is available in quantities of 50.
Sign in to ask questions about the TT OP560B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP560B technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Collector Current | 9.8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 56° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP560B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.