The OP600A is a surface mount phototransistor with a collector-emitter breakdown voltage of 25V and a saturation voltage of 400mV. It can handle a maximum collector current of 50mA and a maximum power dissipation of 50mW. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The OP600A is packaged in a module case and is available in a quantity of 25 per bulk packaging.
TT OP600A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Fall Time | 15us |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount, Snap in |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.