TT OP600B technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Fall Time | 15us |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount, Snap in |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.