The OP602TXV is a 50V NPN phototransistor with a maximum collector current of 5mA. It features a hermetically sealed pill package with a top view orientation and is suitable for surface mount applications. The device operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The OP602TXV is designed for use in optical sensing applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP602TXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Collector Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for TT OP602TXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.