Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP604TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Fall Time | 20us |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount, Snap in |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for TT OP604TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.