NPN phototransistor chip for optical sensing applications. Features a 25V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operates across a wide temperature range from -65°C to 125°C with a power dissipation of 50mW. This surface mount component offers a 35° viewing angle and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP644SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP644SL technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Fall Time | 15000ns |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount, Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 890nm |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP644SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.