Silicon NPN phototransistor chip for through-hole mounting, featuring a TO-18 package with 3 pins. Offers a collector-emitter breakdown voltage of 30V and a maximum collector current of 50mA. Operates across a wide temperature range from -65°C to 125°C with a maximum power dissipation of 250mW. This RoHS compliant component has a fall time of 7000ns and a viewing angle of 75°, sensitive to 890nm wavelengths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP802WSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP802WSL technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Fall Time | 7000ns |
| Height | 5.13mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 5.84mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Output Voltage | 30V |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP802WSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.