Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP804TXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP804TXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.