The OP900SL is a PIN avalanche photodiode with a maximum reverse voltage of 100V and a power dissipation of 50mW. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The device is available in bulk packaging with 25 units per package.
TT OP900SL technical specifications.
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 150V |
| Mount | Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP900SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.