PIN Photodiode chip with 935nm wavelength, featuring a 5ns response time and 5ns fall time. This through-hole mount component operates with a 1mA forward current and a maximum reverse voltage of 60V. Encased in a radial package with a clear lens, it offers a 100°C maximum operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP950 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 1mA |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lens Style | Clear |
| Max Input Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Primary Type | LATERAL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.