PIN photodiode chip for optical sensing, featuring a 890nm wavelength sensitivity and a 5ns response time. Encased in a TO-18 package with through-hole mounting for PCB integration, this component operates within a -40°C to 100°C temperature range and supports a maximum reverse voltage of 60V. It offers a 1mA forward current and 100mW power dissipation, with a 90° viewing angle. This lead-free, RoHS-compliant device is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP993 technical specifications.
| Package/Case | TO-18 |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 1mA |
| Height | 7.62mm |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| DC Rated Voltage | 60V |
| Wavelength | 890nm |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.