PIN photodiode chip for optical sensing, featuring a 890nm wavelength and a 40° viewing angle. This through-hole mount component offers a fast 5ns response time and a maximum reverse voltage of 60V. Operating across a wide temperature range from -40°C to 100°C, it has a maximum power dissipation of 100mW and a maximum input current of 1mA. The component is lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OP999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OP999 technical specifications.
| Diode Type | PIN |
| Fall Time | 5ns |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 19.1mm |
| Length | 6.22mm |
| Max Input Current | 1mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| DC Rated Voltage | 60V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.