Transmissive photointerrupter featuring a phototransistor output. This general-purpose optical sensor operates with a 30V collector-emitter breakdown voltage and a 50mA maximum collector current. It offers a 20mA input current and 100mA forward current, with a 250mW power dissipation. The component has a 25° viewing angle and an 880nm wavelength, packaged in a TO-46 case with a dome lens.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB100-EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 200ns |
| Forward Current | 100mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 12inch |
| Viewing Angle | 25° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB100-EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.