Logic Output Slotted Switch, 1-Channel, 2.03mm Slot Width, PLASTIC PACKAGE-5
TT OPB120A technical specifications.
| Description | TOTEM-POLE |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB120A to view detailed technical specifications.
No datasheet is available for this part.