Transistor output slotted switch featuring a 1.91mm slot width and a single-channel phototransistor output. Offers a 30V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operates within a supply voltage range of 4.75V to 5.25V DC and has a power dissipation of 100mW. Designed for through-hole mounting with a sensing distance of 4.78mm and a wavelength of 890nm. This component is RoHS compliant and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB350L250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.78mm |
| Series | OPB350 |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB350L250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.