Transmissive photointerrupter featuring a phototransistor output. This general-purpose optical sensor operates with a 30V collector-emitter breakdown voltage and a 50mA forward current. It offers a 4.78mm sensing distance and a 890nm wavelength, with a maximum power dissipation of 100mW. The plastic body construction supports chassis mounting via screw, and it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB350W250Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 13.34mm |
| Lead Free | Lead Free |
| Length | 29.59mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 50mA |
| Output Power | 100mW |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.78mm |
| Series | OPB350 |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB350W250Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.