The OPB365N11 is a photointerrupter with a slotted configuration and a wavelength of 890nm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a power dissipation of 100mW. It is designed for chassis mount applications and has a collector-emitter breakdown voltage of 30V.
Sign in to ask questions about the TT OPB365N11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB365N11 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB365N11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.