The OPB380P55Z phototransistor from TT is a chassis mount device with a maximum operating temperature range of -40°C to 85°C. It has a maximum collector current of 30mA and a maximum power dissipation of 100mW. The device is RoHS compliant and available in a plastic package. The phototransistor is designed for sensing applications and has a sensing distance of 0.125inch. It is suitable for use in a variety of optical sensing applications.
Sign in to ask questions about the TT OPB380P55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB380P55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB380P55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.