The OPB473N11 is a Photologic NPN photointerrupter from TT, operating within a temperature range of -40°C to 85°C. It is designed for chassis mount applications and has a response time of 50ns. The device is powered by an 18V supply and draws an operating current of 7.5mA. The OPB473N11 is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package-5.
Sign in to ask questions about the TT OPB473N11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB473N11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB473N11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.