The Photologic photointerrupter is a single-element device with a reverse breakdown voltage of 2V and a power dissipation of 275mW. It is designed for chassis mount applications with a screw mounting option. The device operates within a temperature range of -40°C to 85°C and has a response time of 50ns. It is RoHS compliant and available in a plastic package with 25 units per package. The photointerrupter is suitable for use in optical sensing applications.
TT OPB473P11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
No datasheet is available for this part.