Sign in to ask questions about the TT OPB480T11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB480T11Z technical specifications.
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5mA |
| Mount | Chassis Mount, Wire, Through Hole |
| Operating Supply Current | 7.5mA |
| Output Current | 14uA |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB480T11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.