The OPB490L11 is a photointerrupter with a reverse breakdown voltage of 2V and a forward current of 40mA. It has a power dissipation of 275mW and an operating temperature range of -40°C to 85°C. The device is mounted through a hole and screw. It is not RoHS compliant.
Sign in to ask questions about the TT OPB490L11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB490L11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Power Dissipation | 275mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB490L11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.