The OPB491T11Z is a photointerrupter with a slotted design, suitable for through hole mounting. It features a reverse voltage rating of 2V and a forward current capability of 40mA. The device operates within a temperature range of -40°C to 85°C. The OPB491T11Z is compliant with RoHS regulations.
Sign in to ask questions about the TT OPB491T11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB491T11Z technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB491T11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.