Sign in to ask questions about the TT OPB492L11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB492L11Z technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB492L11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.