The OPB493N11 is a Photologic NPN photointerrupter with a forward current rating of 40mA and an operating temperature range of -40°C to 85°C. It is designed for chassis mount applications. The device has a response time of 50ns and a fall time of 50ns. The OPB493N11 is not RoHS compliant.
TT OPB493N11 technical specifications.
| Fall Time | 50ns |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 7.5mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
No datasheet is available for this part.