TT OPB606A technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Height | 4.7mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB606A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.