The OPB606B is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 25mA. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. The device is RoHS compliant and has a sensing distance of 1.27mm. The OPB606B is suitable for use in applications where a phototransistor is required, with an operating supply voltage of 1.7V and a reverse voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB606B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| DC Rated Voltage | 30V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB606B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.