Diffuse photoelectric sensor featuring a 1.27mm sensing distance. This 1-channel, rectangular sensor utilizes through-hole mounting and operates with a 1.7V supply voltage. Key electrical specifications include a 15V collector-emitter breakdown voltage, 50mA forward current, and 20mA input current. The component offers a maximum collector current of 125mA and a power dissipation of 75mW, with an operating temperature range of -40°C to 85°C. It is RoHS compliant and operates at a 935nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB607A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| DC Rated Voltage | 15V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB607A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.