Reflective photointerrupter featuring a phototransistor output. This general-purpose optical sensor offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Designed for through-hole mounting, it operates with a 1.7V supply voltage and has a sensing distance of 1.27mm. The device utilizes an 890nm wavelength and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB608A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Type | Phototransistor, NPN |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB608A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.