Rectangular diffuse photoelectric sensor with through-hole mounting. Features a phototransistor output and a sensing distance ranging from 1.27mm to 30.48mm. Operates with a forward current of 12mA and a collector-emitter breakdown voltage of 30V. Maximum power dissipation is 100mW, with an operating temperature range of 0°C to 70°C. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB608V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB608V technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 12mA |
| Input Current | 12mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB608V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.