The OPB609RA is a phototransistor sensor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 50mA. It operates within a temperature range of -25°C to 85°C and is available in a through-hole package. The sensor has a sensing distance of 2.79mm and is sensitive to a wavelength of 940nm. The OPB609RA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB609RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Sensing Distance | 2.79mm |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB609RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.