Logic output slotted optical sensor featuring a 3.81mm slot width. This single-channel device operates with a 1.6V supply voltage and 12mA operating current, offering a 30ns response time. The NPN open-collector output supports up to 18V and 100µA high-level output current. Designed for through-hole mounting, this RoHS compliant component utilizes infrared (IR) touchscreen technology with an 890nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 30ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.6V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.15inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 18V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.