Logic output slotted optical sensor featuring a 1-channel NPN open collector output. This through-hole mounted device offers a 4.83mm slot width and a 0.19-inch sensing distance. Key specifications include a fast 30ns fall time, 50mA forward current, and a maximum output voltage of 14.5V. Operating across a wide temperature range of -40°C to 100°C, it has a maximum power dissipation of 240mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 30ns |
| Forward Current | 50mA |
| Height | 9.27mm |
| High Level Output Current | 100uA |
| Input Current | 10mA |
| Length | 9.91mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.6V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 14.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Response Time | 30ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.19inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.