1-channel slotted optical sensor with NPN open-collector output. Features a 3.18mm slot width and 0.125-inch sensing distance, operating with a 50mA forward current and 10mA input current. Offers a 30ns fall and response time, with a maximum operating voltage of 18V and a maximum output voltage of 14.5V. This through-hole mount component is RoHS compliant, suitable for operation between -40°C and 100°C, and utilizes infrared (IR) touchscreen technology.
TT OPB666N technical specifications.
| Fall Time | 30ns |
| Forward Current | 50mA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Response Time | 30ns |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB666N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.